Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoFCH25255T
Order Code2499019
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric25.4mm
External Height - Metric5mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial1"
External Height - Imperial0.2"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
Product Overview
The FCH micro porous ceramic finned heat sinks are constructed from entirely new material structure that moves heat by air circulation (without external force). Due to its micro-porous nature it provides a vast surface area compared with traditional heat sinks which ensures highly efficient heat dissipation.
- Raised fins provides a greater surface area compared to flat type ceramic heat sinks
- Power dissipation of up to 10W
- Thermally conductive adhesive tape for direct IC surface mount
- Non electrically conductive, no antennae effect
- Not affected by humidity and dust
- Light weight
Technical Specifications
Thermal Resistance
-
External Width - Metric
25.4mm
External Length - Metric
25mm
Heat Sink Material
Ceramic
External Height - Imperial
0.2"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
5mm
External Diameter - Metric
-
External Width - Imperial
1"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536