Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €14.400 |
6+ | €13.280 |
12+ | €12.480 |
Product Information
Product Overview
Ultrasonic Cleaner is an aqueous, alkaline, general purpose cleaner and degreaser for routine cleaning and maintenance applications. Suitable for use in ultrasonic baths, this cleaner thoroughly removes all traces of contamination including tough soiling such as light oils, waxes, silicones etc. Ideal for the cleaning and degreasing of delicate electronic parts. It easily removes oily soiling and grime from industrial and electronic equipment. Can be diluted and it’s suitable for hot and cold use. Suitable for applications such as electrical and electronic assemblies, precision instruments, communications equipment, electrical contacts and switches.
- 1Ltr fill size
- Liquid appearance
- Colour clear and characteristic odour
- Dilution rate is 1 part cleaner to 5 parts water
- SG at 20°C is 1.030
- 11.0 to 11.5pH
- Water soluble and non-flammable
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Do not store the product at temperatures below 0°C.
Technical Specifications
Ultrasonic
Bottle
-
No SVHC (07-Nov-2024)
Jewellery, Metals
1l
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate