Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoSUGAR REMOVER & INHIBITOR FG, 750ML
Order Code4166472
Also Known As33296 , 1032646
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
12+ | €24.530 |
Price for:Each
Minimum: 12
Multiple: 12
€294.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoSUGAR REMOVER & INHIBITOR FG, 750ML
Order Code4166472
Also Known As33296 , 1032646
Cleaner TypeSugar Remover
Cleaner ApplicationsFood Industry
Dispensing MethodCan
Volume750ml
Weight-
Product Range-
Product Overview
Sugar Remover & Inhibitor FG is a quickly dissolves fondants and sugars from a variety of surfaces in the food processing industry. It leaves a light, durable film which lubricates and protects against corrosion. Does not contain nut oils or nut oil derivatives. Helps prevent sugar build-up on fasteners. It is suitable for removal of sugar deposits on processing/packaging lines and removes animal feed sugar residues.
- 750ml fill size
- AN001183 halal certified product
- NSF registered: category H1, no. 144180
- Slightly viscous, hazy liquid appearance
- Slight odour
- S.G. at 20°C is 1.035
- Temperature range from 0 to 85°C
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 2 years with correct storage.
Technical Specifications
Cleaner Type
Sugar Remover
Dispensing Method
Can
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Food Industry
Volume
750ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1950