Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.250 |
5+ | €11.390 |
10+ | €11.160 |
Product Information
Product Overview
Solvent Degreaser is an emulsifiable, hydrocarbon based solvent cleaner. Ready to use, the product will quickly penetrate and emulsify even the heaviest oil and grease without the need for heat or steam. Contains rust inhibitor to prevent flash rusting. Use for engine and equipment degreasing which can be washed down, or for use in enclosed environments where vapours need to be minimised. Solvent Degreaser is safe to use on most metals and painted surfaces and is easily rinsed away after cleaning. Suitable for light and heavy engineering, fork lift trucks, garages, transport, engines, chassis, plant and equipment, motor parts, floors, machinery, apply by brush, swab.
- 500ml fill size
- Clear, red liquid appearance
- White spirit odour
- 0.81 SG at 25°C
- Soluble in solvents, insoluble in water
- 45 Kb value
- Evaporation rate is 0.12 (with respect to Butyl Acetate)
- Flammability Classified as flammable under current EC regulations
- Flashpoint is 39°C
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage.
Technical Specifications
Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Glass, Metals, Plastics
500ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate