Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.120 |
Product Overview
Rust Flash is rust loosener with freeze shock. Rust Flash is based on an advanced formulation based on the laws of thermo-dynamics which rapidly freezes rust down to -40°C causing micro-fissures to form in the rust layer. The micro-fissures enable the active penetrating ingredients to get to work deep into the thread, and allows the fastener to be removed up to 10X FASTER than ordinary penetrating formulations. Rust Flash frees metal parts seized by dirt, rust, corrosion or dried-up greasy deposits. Ensures quick disassembly of mechanical components, fittings, assemblies, nuts and bolts and other close tolerance fasteners. It reduces maintenance costs through time saving, and also it reduces scrap rate of seized parts. Area of applications are like seized and rusted nuts and bolts, valves, seized and corroded fasteners, air tools, locks & hinges, chains and conveyors, equipment disassembly, agricultural equipment and threaded components.
- 500ml fill size
- Liquid, amber appearance
- Specific gravity at 20°C is 0.75
- Flash point (Tag Closed Cup) is <lt/> 0°C
- Horizontal spread (after 120 s, at 20°C) is 19cm²
- 360° spray system for all angle use
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Fluid
500ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate