Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.600 |
Product Overview
Penetrating Oil FG is NSF H1 registered seized fastener lubricant. It is specifically developed for the food industry. It rapidly penetrates to loosen rust and scale to free corroded fasteners and mechanical components. Penetrates deep into threads quickly and frees metal parts seized by dirt, rust, corrosion or dried-up greasy deposits. It assists quick disassembly of mechanical components, fittings, assemblies, nuts and bolts and other close tolerance fasteners. Reduces scrap rate of seized parts and does not contain silicones. Ideal for freeing nuts, bolts, screws, studs, pins, valves, machine parts, pipe couplings and pulleys. Can also be used for cleaning rusted surfaces of moulds, dies and heavy tools and for softening or removing carbon deposits. Numerous applications throughout industry, including marine, fork lift trucks, chemical plants, manufacturing plants, iron and steel, engineering, plant and equipment hire, agricultural, public works, quarries, paper mills, automotive.
- 400ml fill size
- Can be used in areas where incidental contact with food may occur
- Eases disassembly of mechanical equipment, fittings and assemblies
- Colourless liquid appearance
- 0.82 specific gravity at 20°C
- 87°C flashpoint (Tag Closed Cup)
- Boiling point is 218°C
- None soluble in water
- Film properties (After Evaporation of Solvent) is 0.88 specific gravity at 20°C
- 38 to 41cSt kinematic viscosity at 40°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Oil
400ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate