Quantity | Price (ex VAT) |
---|---|
12+ | €12.000 |
Product Overview
Moisture Remover FG prevents rust and corrosion on all ferrous and non-ferrous metals during storage, production and transport. Displaces and seals out moisture, especially after washing equipment. Penetrates through corrosion to loosen seized parts and lubricates without leaving a sticky residue. Cleans light soils and contaminants. Non-drying protective film prevents ‘fingerprinting’. Suitable at materials & equipment storage, post wash-down treatment, machined surfaces, corrosion protection and light lubrication.
- 400ml fill size
- AN001183 halal certified product
- 360° spray system for all angle use
- NSF registered category H1, no. 161243
- Clear appearance
- Specific gravity at 20°C is 0.83, freezing point is -10°C and flash point (open cup) is 78°C
- Ultimate film thickness is 2 x 10¯⁵m at 20°C, after a 24hr spread
- Maximum expected coverage is 100m2/l at 20°C, after a 24hr spread
- Solvent dissipation at 20°C, thin film is 2-4 h
- Salt spray resistance is 65h and heat resistance is 120°C (150°C short time)
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Fluid
400ml
-
Spray Bottle
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate