Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.960 |
6+ | €6.820 |
12+ | €6.680 |
Product Information
Product Overview
Fast drying, multi surface marker pens can be used exactly like regular ink permanent marker, but without the drawbacks typically associated with them. The acrylic paint is highly tenacious, able to write on almost any surface, and on any substrate colour. The very high opacity ensures outstanding colour vibrancy and visibility, and the advanced pigment technology delivers very long lasting, zero fade performance. Tenacious resin binds paint to the writing surface almost eliminating the problems associated with accidental rub-off and will not wash off with water/rain. Marker Pen have durable tip with valve action to prevent excess paint flow, with easy accurate application (medium thickness point Ø 3mm). The most industrial marking requirements metal working/fabrication, electrical installations, machine construction, civil engineering, road construction, logistics, surveying and general repair.
- Blue colour pen
- 25°C flash point
- 0.9 specific gravity
- Boiling point is <gt/> 100°C
Notes
Product may be stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage.
Technical Specifications
Paint
Pen Applicator
-
Ambersil Marker Pens
Building Construction, Mechanical
Blue
0.0215kg
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate