Quantity | Price (ex VAT) |
---|---|
4+ | €101.430 |
Product Information
Product Overview
Lec-Klene is a highly refined, low aromatic solvent cleaner, which has been specifically formulated to satisfy the exact requirements of DEF STAN 68-148 issue 2, for the safe and effective cleaning of Electrical and Aerospace equipment. The high flash point and low aromatic content enable it to be safely used in confined areas where fire or health risks are to be minimised. Lec-Klene’s controlled evaporation provides superior cleaning by fully dissolving greases and resins which bind soil to surfaces. Compare LEC-KLENE with quicker drying solvents which may not allow sufficient time to dissolve and flush away grease residues. A highly effective cold cleaning and degreasing solvent for use in all Military and Defence related industries including PCB’s and electronics, light and heavy engineering, marine, metal working, composite fabrication and aviation. Lec-Klene is ideal for removing oils, greases, waxes, tar, bitumen, brake block dust, carbon and other general soiling.
- 5ltr fill size
- Contains no CFC’s or chlorinated solvents and It is an ideal alternative to 1.1.1 trichloroethane
- Totally evaporates to leave surfaces clean and dry, ready for any post cleaning treatments
- No detrimental effect on painted surfaces, ferrous- non-ferrous metals, composite materials, rubbers
- Clear, colourless liquid appearance and low odour solvent
- 0.760 SG at 25°C
- TBA freezing point and evaporation rate
- Boiling point range (typical) is 180°C to 215°C
- Auto-ignition temperature is <gt/> 200°C and flash point is <gt/> 62°C
- Classified as harmful under current EU regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Cleaner, Degreaser
Can
-
No SVHC (07-Nov-2024)
Aerospace, Electrical, Electronics, Industrial
5l
Lec-Klene
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate