Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoHAND CLEANING WIPES, 150/TUB
Order Code4166420
Also Known As31798 , 1031138
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | €20.160 |
Price for:Each
Minimum: 4
Multiple: 4
€80.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoHAND CLEANING WIPES, 150/TUB
Order Code4166420
Also Known As31798 , 1031138
Wipe MaterialCloth
Wipe Width265mm
Wipe Length265mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Hand cleaning wipes is used for cleaning light to medium grime from hands, tools, and equipment. The white cloth is impregnated with effective cleaning agents that are gentle to hands. Multi-purpose disposable wipes, that does not dry skin out and keeps expensive hand-tools clean. Economical hand cleaning wipes that combats common germs and it’s ideal for local councils/utility companies, offering an alternative to Ambersil Tough Wipes where top performance is not required.
- 150/tub wipes
- Mild, pleasant odour
- Wipe size is 265mm x 265mm
Notes
The product may be stored at normal ambient temperatures and has a shelf life of 1 year from opening.
Technical Specifications
Wipe Material
Cloth
Wipe Length
265mm
SVHC
No SVHC (07-Nov-2024)
Wipe Width
265mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001