Need more?
Quantity | Price (ex VAT) |
---|---|
12+ | €33.030 |
Product Information
Product Overview
GS5 Gasket Stripper is a high-performance stripper of all types of gasket materials, two-part paints, graffiti, dried oil and other cross-linked coatings. GS5 is thixotropic, non-running and works well on vertical surfaces. It does not contain phenol (carbolic acid) or formic acid. It can be used for removing gaskets, graffiti and silicones etc. It’s fast acting and easy to use – old gaskets can be removed in 10 minutes. With a powerful, no-run foam formula works well on vertical surfaces. Scraping reduced to min prevents damage to flanges. Rapidly prepares metal parts for new gaskets and assemblies. Does not contain phenol (carbolic acid) or formic acid. Typical application areas are automotive, public buildings, Construction (excess silicone on double glazing etc, stripping paint), Industrial (removing temporary marking), Typical Industries: automotive, mechanical engineering, aerospace, agricultural machinery, civil engineering, municipal, dock yards, offshore, general maintenance.
- 400ml fill size
- Colourless thixotropic fluid physical appearance
- Organic solvents odour
- Specific gravity is 1.15Kg/m3 at 25°C
- Temperature range from -35 to 35°C
- Excellent storage stability
- Synergic mix
- Contains dichloromethane and methanol
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and naked flame.
Technical Specifications
Gasket Remover
Aerosol
-
No SVHC (07-Nov-2024)
Industrial, Mechanical
400ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate