Quantity | Price (ex VAT) |
---|---|
12+ | €25.590 |
Product Overview
Gear & Wire Rope Lubricant is formulated to provide protection and lubrication for open gears and wire ropes under all operating conditions. The product penetrates deeply for internal protection of open gears, wire ropes, racks and pinions, crown wheels and cams and driving mechanisms in the Construction, shipyard, docks and marine, quarrying, plant hire, heavy engineering, automotive and manufacturing industries: Tower cranes, overhead cranes, derrick cranes, mobile cranes, hoists and winches, excavators agricultural machinery, printing machinery, food machinery, textile machinery and paper making machinery. Quick to dry, the product adheres strongly to all treated areas and forms a dry, solids-enhanced, non-peeling film which reduces wear and extends the operational life of the equipment. The tough, durable coating resists corrosion, abrasion, dust absorption, water wash and extremes of temperature, making it ideal for external use or for dustladen atmospheres.
- 400ml fill size
- Black liquid appearance
- Hydrocarbon odour
- 0.92 SG at 25°C and 3.5bar pressure at 25°C
- 0.76g/sec discharge rate
- Temperature range from -25°C to +100°C
- Soluble in most organic solvents, insoluble in water
- Amberklene FE10 or ME20 recommended solvents
- Classified as extremely flammable under current EC regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Fluid
400ml
-
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate