Quantity | Price (ex VAT) |
---|---|
12+ | €15.970 |
Product Information
Product Overview
Galvanising Zinc Rich is Zinc corrosion inhibitor is recommended for the cold galvanising and durable protection of all metallic parts, whether iron or alloy. Galvanising Zinc Rich contains 99.9% pure zinc, it dries quickly to an even thickness with a glossy finish and resists up to 550°C without degrading, allowing it to be used on materials subject to very high temperatures. Galvanising Zinc Rich can also be welded (except argon welding). Formulation guaranteed free from chlorines, hydrocarbons and aromatics. It offers galvanic protection against thermal and chemical corrosion, and resists salty and other corrosive atmospheres. Aerosol formulation gives quick, even coverage in any location, does not run, even on threaded parts. Typical uses are galvanic protection, surface treatment, touching up hot dip galvanised parts, surface preparation, protecting all uncoated mechanical parts, surface reconditioning after machining, welding, filing, drilling or cutting etc.
- 400ml fill size
- Metallic grey coloured liquid and light odour
- 280 h unscratched film resistance to brine
- Temperature range from -50 to +550°C, continuous
- Drying time at 25°C for dust dry/handeable is 15 to 20min
- Flammable
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 4 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Protective
Aerosol
400ml
-
Metals
Grey
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate