Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.750 |
10+ | €15.120 |
20+ | €13.810 |
Product Overview
Flaw detector cleaner 1 is a cleaner for non-destructive testing. Quick drying solvent cleaner/degreaser and excess penetrant remover for non-destructive testing of metal surfaces by liquid penetrant inspection. Many cracks in engineering materials can be deep in spite of having a very small opening width on the surface and can cause very serious defects. By normal visual inspection such cracks may be very difficult to detect, but penetrant flaw detection is an extension of the visual inspection method highlighting otherwise invisible defects. This cleaner is fast drying, powerful degreasing solvent blend free of 1,1,1-trichloroethane or other chlorinated solvents for the removal of dirt, grime and contaminants. Designed for the pre-treatment of the surface, prior to liquid penetrant inspection and to remove all visible, coloured traces of the penetrant. It quickly dissolves grease, oil, lubricants, tar and adhesives and It’s effective wash-away of contaminants and coloured penetrant.
- 400ml fill size
- Control is carried out using 3 products: flaw detector (cleaner, penetrant and developer)
- Colourless liquid, typical odour appearance
- 0.716 specific gravity at 20°C
- Boiling range from 55 to 120°C
- Vapor density (vs air = 1) is 3
- Freezing point is <lt/> -30°C and evaporation rate (vs ether = 1) is 2.8
- Flash point (closed cup) is <lt/> 0°C and dynamic viscosity is 0.5mPa.s at 20°C
- Surface tension is 21mN/m at 20°C, est
- 360° spray system for all angle use and MOD approval
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Metals
400ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate