Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMBERSIL
Manufacturer Part NoDEGREASER CONCENTRATE, 200LTR
Order Code4166386
Also Known As31764 , 1031132
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,397.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,397.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMBERSIL
Manufacturer Part NoDEGREASER CONCENTRATE, 200LTR
Order Code4166386
Also Known As31764 , 1031132
Cleaner TypeDegreaser
Cleaner ApplicationsElectrical, Electro Mechanical
Dispensing MethodDrum
Volume200l
Weight-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Degreaser Concentrate is a highly concentrated, heavy-duty degreaser water-based detergent cleaner. Quickly removes oils, grease, silicones and heavy grime. Safe for use on most plastics, painted and enamelled surfaces. Ideal alternative to aggressive solvent degreasers. Can be used with hot or cold water (if diluted). Suitable for use throughout the industry, removal of oils and greases, removal of tar and bitumen and general degreasing.
- 200ltr fill size
- Liquid appearance
- Yellow colour
- Characteristic odour
- 1.050g/cm3 (at 20°C) density (concentrate)
- 11.0 to 11.5pH (concentrate)
- Soluble in water
- Bio-degradable
- Non-flammable
Notes
The product may be stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Do not store the product at temperatures below 0°C.
Technical Specifications
Cleaner Type
Degreaser
Dispensing Method
Drum
Weight
-
SVHC
No SVHC (07-Nov-2024)
Cleaner Applications
Electrical, Electro Mechanical
Volume
200l
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001