Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €17.390 |
5+ | €16.170 |
10+ | €15.840 |
Product Information
Product Overview
Amberklene ME20 is a powerful, heavy duty solvent blend which contains no CFCs or other chlorinated solvent. It is an ideal alternative to 1,1,1 Trichloroethane. Formulated with a slower evaporation rate for longer contact time, it removes heavy, old and significant deposits of oil, grease, waxes and silicone, leaving a clean, dry, residue free surface. A highly effective degreasing agent, controlled evaporation allows increased contact time for excellent performance on heavy deposits of oil, grease and tar. Also effective on many other types of soiling. For all hydrocarbon soiling, for use in numerous industries including aviation, offshore, moulding, electric motors, automotive, printing, light and heavy engineering, agriculture, marine, sewing and upholstery.
- 400ml fill size
- Clear, colourless liquid appearance
- Perfumed odour
- 7bar pressure at 25°C
- 2.5g/sec discharge rate
- Kb value is <gt/>200
- Initial boiling point is 170°C
- Freezing point is below -50°C
- 0.2 (with respect to Butyl Acetate) evaporation rate
- Classified as extremely flammable under current EC Regulations
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Degreaser
Aerosol
-
No SVHC (07-Nov-2024)
Agriculture and Heavy Engineering, Industrial, Marine
400ml
Amberklene
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate