Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALTECH
Manufacturer Part NoPLB4LB-110
Order Code4565598
Product RangePLB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €21.360 |
5+ | €20.230 |
10+ | €19.220 |
25+ | €18.320 |
50+ | €17.430 |
100+ | €16.640 |
Price for:Each
Minimum: 1
Multiple: 1
€21.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part NoPLB4LB-110
Order Code4565598
Product RangePLB Series
Technical Datasheet
LED ColourRed
Operating Voltage110VAC
Mounting Hole Dia30mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingNEMA 4X
Product RangePLB Series
SVHCTo Be Advised
Technical Specifications
LED Colour
Red
Mounting Hole Dia
30mm
Luminous Intensity
-
Product Range
PLB Series
Operating Voltage
110VAC
Forward Current If
-
IP / NEMA Rating
NEMA 4X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635