Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.570 |
50+ | €1.390 |
100+ | €1.250 |
250+ | €1.140 |
500+ | €1.050 |
1000+ | €0.966 |
2500+ | €0.894 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALTECH
Manufacturer Part No7211 488
Order Code4565890
Technical Datasheet
Thread Size1" NPT
MaterialNylon 6 (Polyamide 6)
Locknut Plating-
Thickness7mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1" NPT
Locknut Plating
-
Product Range
-
Material
Nylon 6 (Polyamide 6)
Thickness
7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134