Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSTSSS2232
Order Code1123874
Product RangeSSSS9 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSTSSS2232
Order Code1123874
Product RangeSSSS9 Series
Technical Datasheet
Contact ConfigurationDP3T
Switch Operation-
Switch MountingThrough Hole
Product RangeSSSS9 Series
Contact Current Max3A
Contact Voltage AC Max-
Contact Voltage DC Max18V
OrientationHorizontal
Product Overview
The STSSS2232 is a through-hole mount Slide Switch with DP3T contact configuration and horizontal orientation. It is widely used on audio mixing desks.
- High reliability
- Low noise design
- Non-shorting change-over contacts
Applications
Industrial, Audio
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Through Hole
Contact Current Max
3A
Contact Voltage DC Max
18V
Switch Operation
-
Product Range
SSSS9 Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0172