Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSPVT210101
Order Code3261851
Product RangeSPVT
Technical Datasheet
Product Information
Technical Specifications
Product Range
SPVT
Switch Terminals
SMD
Contact Voltage DC Nom
20V
External Width
5.6mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
2.4mm
External Depth
8.65mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001