Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKHLLFA010
Order Code3261802
Product RangeSKHL
Technical Datasheet
9,885 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.933 |
50+ | €0.791 |
100+ | €0.725 |
250+ | €0.587 |
Price for:Each
Minimum: 10
Multiple: 10
€9.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHLLFA010
Order Code3261802
Product RangeSKHL
Technical Datasheet
Product RangeSKHL
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRectangular Button
Actuating Force255gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)-
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
SKHL
Switch Mounting
Through Hole
Actuating Force
255gf
Switch Dimensions (L x W)
-
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001