Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoZIP412IN BK008
Order Code1747981
Technical Datasheet
Sleeving / Tubing TypeZipper Wrap
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter50.8mm
Length - Metric7.62m
Length - Imperial25ft
Product Range-
Technical Specifications
Sleeving / Tubing Type
Zipper Wrap
Sleeving Colour
Black
Length - Metric
7.62m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
50.8mm
Length - Imperial
25ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1