Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSW6 CL005
Order Code1746968
Product RangeFIT SW Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €258.460 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€258.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW6 CL005
Order Code1746968
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial1"
External Diameter - Metric25.4mm
Wrap MaterialPolyethylene, Zero Halogen
Wrap ColourTransparent
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Bundle Dia Min - Imperial1"
Bundle Dia Max - Imperial6"
Bundle Dia Min - Metric25.4mm
Bundle Dia Max - Metric152.4mm
Product RangeFIT SW Series
Technical Specifications
External Diameter - Imperial
1"
Wrap Material
Polyethylene, Zero Halogen
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
1"
Bundle Dia Min - Metric
25.4mm
Product Range
FIT SW Series
External Diameter - Metric
25.4mm
Wrap Colour
Transparent
Reel Length (Metric)
30.5m
Bundle Dia Max - Imperial
6"
Bundle Dia Max - Metric
152.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SW6 CL005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1772