Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoSW45 BK008
Order Code2812684
Product RangeFIT SW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €103.790 | 
| 5+ | €100.010 | 
| 10+ | €96.230 | 
| 25+ | €86.270 | 
| 50+ | €79.640 | 
| 100+ | €74.320 | 
Price for:Reel of 7
Minimum: 1
Multiple: 1
€103.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoSW45 BK008
Order Code2812684
Product RangeFIT SW Series
Technical Datasheet
External Diameter - Imperial1"
External Diameter - Metric25.4mm
Wrap MaterialPolyethylene
Wrap ColourBlack
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Bundle Dia Min - Imperial1"
Bundle Dia Max - Imperial6"
Bundle Dia Min - Metric25.4mm
Bundle Dia Max - Metric152.4mm
Product RangeFIT SW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SW45 BK008 is a Spiral Wrap Tubing made of polyethylene. Alpha Wire's spiral wrap tubing simplifies wire harnessing, cabling and bundling with no installation tool needed. It wraps tightly to the wire and cable being bundled, yet is flexible and simple to apply. It maintains flexibility even when bent around sharp edges. Breakouts or tap-off connections may be made through the openings of the wrap.
- Right hand pitch direction
 - 2000PSI Tensile strength
 
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
External Diameter - Imperial
1"
Wrap Material
Polyethylene
Reel Length (Imperial)
25ft
Bundle Dia Min - Imperial
1"
Bundle Dia Min - Metric
25.4mm
Product Range
FIT SW Series
External Diameter - Metric
25.4mm
Wrap Colour
Black
Reel Length (Metric)
7.62m
Bundle Dia Max - Imperial
6"
Bundle Dia Max - Metric
152.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1