Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPVC1058 BK002
Order Code3106880
Product RangeFIT PVC-105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €91.130 |
5+ | €79.730 |
10+ | €66.070 |
25+ | €59.230 |
50+ | €54.680 |
100+ | €51.030 |
Price for:Reel of 152
Minimum: 1
Multiple: 1
€91.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPVC1058 BK002
Order Code3106880
Product RangeFIT PVC-105 Series
Technical Datasheet
Sleeving / Tubing TypeNon-Shrinkable
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter3.58mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT PVC-105 Series
Technical Specifications
Sleeving / Tubing Type
Non-Shrinkable
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT PVC-105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
3.58mm
Length - Imperial
500ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PVC1058 BK002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1