Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoPVC1054 BK003
Order Code2291145
Product RangePVC-105 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €55.200 |
5+ | €48.300 |
10+ | €40.020 |
25+ | €35.880 |
50+ | €33.120 |
100+ | €30.910 |
Price for:Reel of 76
Minimum: 1
Multiple: 1
€55.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPVC1054 BK003
Order Code2291145
Product RangePVC-105 Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBlack
Internal Diameter5.69mm
Length - Metric76.2m
Length - Imperial250ft
Product RangePVC-105 Series
Product Overview
The PVC1054 BK003 is a PVC Non Shrinkable Tubing. The tubing offers protection from flammability, high heat, abrasion and chemicals. The Tubing has the size for your wire and cable routing needs and it is workhorse choice for protecting organizing and routing cables.
- 2 x 10¹⁴Ωcm Minimum volume resistivity
- 2780psi Minimum tensile strength
- 0.02" Nominal wall thickness
- 1.35 Maximum specific gravity
- 870V/mil Minimum dielectric strength
- -20 to 105°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Black
Length - Metric
76.2m
Product Range
PVC-105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
5.69mm
Length - Imperial
250ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PVC1054 BK003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0436