Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoP10520 CL001
Order Code1747747
Product RangePVC-105 Series
Technical Datasheet
20 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €72.210 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€72.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoP10520 CL001
Order Code1747747
Product RangePVC-105 Series
Technical Datasheet
Sleeving / Tubing TypeMulti-Purpose
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourTransparent
Internal Diameter0.039"
Length - Metric305m
Length - Imperial1000ft
Product RangePVC-105 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Multi-Purpose
Sleeving Colour
Transparent
Length - Metric
305m
Product Range
PVC-105 Series
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
0.039"
Length - Imperial
1000ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7257