Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €67.910 |
5+ | €67.820 |
10+ | €67.740 |
25+ | €67.650 |
50+ | €67.560 |
100+ | €63.540 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€67.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoPIF2403 NA005
Order Code2812646
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass
Sleeving ColourNatural
Internal Diameter0.249"
Length - Metric30.5m
Length - Imperial100ft
Product Range-
Product Overview
The PIF2403 NA005 is an Uncoated Fiberglass Sleeving Tube constructed with heat-annealed braided fiberglass material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. It is ideal for applications requiring operation up to 648°C. It is heat treated to remove all organic matter and it is completely compatible with all insulation and conductor types.
- 1 x 10¹⁵Ωcm Minimum volume resistivity
- 0.016" Minimum wall thickness
- -60 to 648°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Natural
Length - Metric
30.5m
Product Range
-
Sleeving Material
Fibreglass
Internal Diameter
0.249"
Length - Imperial
100ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1