Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €1,149.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,149.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM39032 SL001
Order Code3250513
Technical Datasheet
Cable ShieldingScreened
No. of Cores15Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.93mm
Voltage Rating300V
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
6.93mm
Product Range
-
No. of Cores
15Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):24.0404