Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoG1301/2 OR007
Order Code2252000
Product RangeFIT GRP 130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €126.490 |
5+ | €122.070 |
10+ | €117.640 |
25+ | €115.290 |
50+ | €112.930 |
100+ | €110.580 |
Price for:Reel of 15
Minimum: 1
Multiple: 1
€126.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG1301/2 OR007
Order Code2252000
Product RangeFIT GRP 130 Series
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourOrange
Internal Diameter12.7mm
Length - Metric15.2m
Length - Imperial50ft
Product RangeFIT GRP 130 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Orange
Length - Metric
15.2m
Product Range
FIT GRP 130 Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
12.7mm
Length - Imperial
50ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3175