Quantity | Price (ex VAT) |
---|---|
1+ | €1,192.000 |
Product Information
Product Overview
The GRP120NF12 BK002 is a Non-fray Expandable Sleeving Tube constructed with flame retardant braided polyethylene terephthalate (PET) tubing material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The sleeving tube cuts cleanly and fray-free with scissors, with no hot knife required. It is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut-through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. GRP sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts.
- 64 Number of carriers
- 3 Number of yarns
- 192 Total number of monofilaments
Applications
Industrial, Maintenance & Repair
Technical Specifications
Braided
Black
152.4m
FIT GRP 120NF Series
PET (Polyethylene Terephthalate)
19.05mm
500ft
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for G120NF12 BK002
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate