Quantity | Price (ex VAT) |
---|---|
1+ | €195.680 |
Product Information
Product Overview
The FITSLV16 CL076 is a Shrinkable Solder Sleeve with water resistant protection. Alpha's FIT® soldering sleeve is one piece, shield ground termination system featuring a strong, low-cost soldered connection which is completely insulated and encapsulated. It consists of a heat-shrinkable thermoplastic sleeve containing a precisely engineered preform of fluxed solder and thermoplastic inserts at each end. When placed over a cable shield and heated, the solder melts and flows, connecting the ground lead and shield. The outer sleeve shrinks and the thermoplastic inserts melt, encapsulating the termination. The result is a perfectly soldered, strain-relieved and environmentally protected termination.
- PVDF (Polyvinylidene fluoride) Insulator
- 2000V Dielectric strength
- -55 to 105°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
0
Blue (Transparent)
19.05mm
FIT SLV Series
7.1mm
PVDF (Polyvinylidene Fluoride)
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate