Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFITFAB-7 BK008
Order Code1747700
Product RangeFIT FAB Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €148.240 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€148.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFITFAB-7 BK008
Order Code1747700
Product RangeFIT FAB Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial2.759"
I.D. Supplied - Metric70.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.6m
I.D. Recovered Max - Imperial1.379"
I.D. Recovered Max - Metric35.05mm
Shrink Tubing / Boot MaterialPE (Polyethylene) / Polyester
Product RangeFIT FAB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FITFAB-7 BK008 is a black Heat Shrink Tubing made of polyethylene/polyester fabric. The tubing offers 2:1 shrink ratio. The tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- 135°C Full recovery temperature
- -40 to 120°C Temperature range
Applications
Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
70.1mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
1.379"
Shrink Tubing / Boot Material
PE (Polyethylene) / Polyester
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
2.759"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.6m
I.D. Recovered Max - Metric
35.05mm
Product Range
FIT FAB Series
Technical Docs (1)
Alternatives for FITFAB-7 BK008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072