Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT321V3/8 BK004
Order Code2812676
Product RangeFIT 321V Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €140.760 |
5+ | €139.240 |
10+ | €137.720 |
25+ | €130.700 |
50+ | €120.470 |
100+ | €114.790 |
Price for:Reel of 61
Minimum: 1
Multiple: 1
€140.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT321V3/8 BK004
Order Code2812676
Product RangeFIT 321V Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial200ft
Length - Metric61m
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3.05mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 321V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
200ft
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
Black
Length - Metric
61m
I.D. Recovered Max - Metric
3.05mm
Product Range
FIT 321V Series
Technical Docs (1)
Alternatives for FIT321V3/8 BK004
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1