Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT321V1/8 BK002
Order Code4221128
Product RangeFIT 321V Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €289.130 |
5+ | €255.740 |
10+ | €236.850 |
25+ | €233.760 |
50+ | €221.110 |
100+ | €212.070 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€289.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT321V1/8 BK002
Order Code4221128
Product RangeFIT 321V Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.12"
I.D. Supplied - Metric3.05mm
Shrink Tubing / Boot ColourBlack
Length - Imperial500ft
Length - Metric152.4m
I.D. Recovered Max - Imperial0.04"
I.D. Recovered Max - Metric1.02mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeFIT 321V Series
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3.05mm
Length - Imperial
500ft
I.D. Recovered Max - Imperial
0.04"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.12"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4m
I.D. Recovered Max - Metric
1.02mm
Product Range
FIT 321V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503