Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V3/16 BK063
Order Code2812670
Product RangeFIT 221V Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.320 |
10+ | €20.890 |
25+ | €20.470 |
100+ | €20.040 |
250+ | €19.610 |
500+ | €19.190 |
Price for:Pack of 24
Minimum: 1
Multiple: 1
€21.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT221V3/16 BK063
Order Code2812670
Product RangeFIT 221V Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.187"
I.D. Supplied - Metric4.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.092"
I.D. Recovered Max - Metric2.36mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221V Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.75mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.092"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.187"
Shrink Tubing / Boot Colour
Black
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.36mm
Product Range
FIT 221V Series
Technical Docs (1)
Alternatives for FIT221V3/16 BK063
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483