Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF221B1/16 BK205
Order Code1747330
Product RangeFIT 221B Series
Technical Datasheet
26 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €571.200 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
€571.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF221B1/16 BK205
Order Code1747330
Product RangeFIT 221B Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.066"
I.D. Supplied - Metric1.69mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1000ft
Length - Metric305m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.79mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeFIT 221B Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.69mm
Length - Imperial
1000ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.066"
Shrink Tubing / Boot Colour
Black
Length - Metric
305m
I.D. Recovered Max - Metric
0.79mm
Product Range
FIT 221B Series
Technical Docs (1)
Alternatives for F221B1/16 BK205
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.925385