Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFFLEX2 SL008
Order Code1747683
Product RangeFIT FLEX Series
Technical Datasheet
46 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €215.480 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€215.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFFLEX2 SL008
Order Code1747683
Product RangeFIT FLEX Series
Technical Datasheet
Shrink Ratio1.7:1
I.D. Supplied - Imperial0.111"
I.D. Supplied - Metric2.84mm
Shrink Tubing / Boot ColourSlate
Length - Imperial25ft
Length - Metric7.6m
I.D. Recovered Max - Imperial0.07"
I.D. Recovered Max - Metric1.8mm
Shrink Tubing / Boot MaterialSilicone Rubber
Product RangeFIT FLEX Series
Technical Specifications
Shrink Ratio
1.7:1
I.D. Supplied - Metric
2.84mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.07"
Shrink Tubing / Boot Material
Silicone Rubber
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.111"
Shrink Tubing / Boot Colour
Slate
Length - Metric
7.6m
I.D. Recovered Max - Metric
1.8mm
Product Range
FIT FLEX Series
Technical Docs (1)
Alternatives for FFLEX2 SL008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361