Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFCRIMP2 BL083
Order Code2945717
Product RangeFIT CRIMP Series
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €456.410 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€456.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFCRIMP2 BL083
Order Code2945717
Product RangeFIT CRIMP Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.26"
I.D. Supplied - Metric6.6mm
Shrink Tubing / Boot ColourBlue
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.11"
I.D. Recovered Max - Metric2.8mm
Shrink Tubing / Boot MaterialNylon (Polyamide)
Product RangeFIT CRIMP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
6.6mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.11"
Shrink Tubing / Boot Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.26"
Shrink Tubing / Boot Colour
Blue
Length - Metric
-
I.D. Recovered Max - Metric
2.8mm
Product Range
FIT CRIMP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359