Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF5008 NA113
Order Code1747636
Product RangeFIT 500 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF5008 NA113
Order Code1747636
Product RangeFIT 500 Series
Technical Datasheet
Shrink Ratio1.5:1
I.D. Supplied - Imperial0.24"
I.D. Supplied - Metric6.1mm
Shrink Tubing / Boot ColourNatural
Length - Imperial2ft
Length - Metric0.61m
I.D. Recovered Max - Imperial0.14"
I.D. Recovered Max - Metric3.58mm
Shrink Tubing / Boot MaterialTFE (Tetrafluoroethylene)
Product RangeFIT 500 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FIT5008 NA113 is a natural Heat Shrink Tubing made of PTFE. The tubing offers 1.5:1 shrink ratio and 2500psi minimum tensile strength. The tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- 800V/mil Minimum dielectric strength
- 327°C Full recovery temperature
- -75 to 260°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
1.5:1
I.D. Supplied - Metric
6.1mm
Length - Imperial
2ft
I.D. Recovered Max - Imperial
0.14"
Shrink Tubing / Boot Material
TFE (Tetrafluoroethylene)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.24"
Shrink Tubing / Boot Colour
Natural
Length - Metric
0.61m
I.D. Recovered Max - Metric
3.58mm
Product Range
FIT 500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.665268