Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF40014 NA103
Order Code1747597
Product RangeFIT 400 Series
Technical Datasheet
16 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €230.290 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€230.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF40014 NA103
Order Code1747597
Product RangeFIT 400 Series
Technical Datasheet
Shrink Ratio1.2:1
I.D. Supplied - Imperial0.091"
I.D. Supplied - Metric2.33mm
Shrink Tubing / Boot ColourNatural
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.072"
I.D. Recovered Max - Metric1.83mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product RangeFIT 400 Series
Technical Specifications
Shrink Ratio
1.2:1
I.D. Supplied - Metric
2.33mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.072"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.091"
Shrink Tubing / Boot Colour
Natural
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.83mm
Product Range
FIT 400 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835