Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €109.230 |
Price for:Each
Minimum: 1
Multiple: 1
€109.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDW04DW117 TL400
Order Code2767474
Technical Datasheet
Connector Type A90° M12 Plug
Connector to Connector90° M12 Plug to 90° M12 Plug
Connector Type AM12 Sensor Right Angle 4 Position Plug
Connector Type BM12 Sensor Right Angle 4 Position Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49ft
Product Range-
Technical Specifications
Connector Type A
90° M12 Plug
Connector Type A
M12 Sensor Right Angle 4 Position Plug
Connector Type B
90° M12 Plug
Cable Length - Metric
15m
Product Range
-
Connector to Connector
90° M12 Plug to 90° M12 Plug
Connector Type B
M12 Sensor Right Angle 4 Position Plug
No. of Positions
4 Positions
Cable Length - Imperial
49ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0306