Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No93052 NC005
Order Code3243689
Product RangeFIT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No93052 NC005
Order Code3243689
Product RangeFIT Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving Colour-
Internal Diameter31.75mm
Length - Metric30m
Length - Imperial98ft
Product RangeFIT Series
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
-
Length - Metric
30m
Product Range
FIT Series
Sleeving Material
Copper, Tin Plated
Internal Diameter
31.75mm
Length - Imperial
98ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.0698