Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €50.710 |
5+ | €49.700 |
10+ | €48.680 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
€50.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9062A BK005
Order Code2290718
Technical Datasheet
Coaxial Cable TypeRG62A
Wire Gauge22AWG
Conductor Area CSA0.32mm²
Impedance93ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.15mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 9062A BK005 is a 100ft 22AWG Coaxial Cable with solid bare copper conductor and a semi solid polyethylene insulator. The RG62A coaxial cable comes with a bare copper shield and black PVC jacket. A braided copper shield with 55% to 85% coverage provides good protection against higher frequency EMI. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- CPR: Not Yet Qualified
- 11lbs Maximum pull tension
- 13.2pf/ft at 1kHz Nominal ground capacitance
- 83% Velocity of propagation
- 41Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -20 to 80°C Temperature range
Applications
Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Coaxial Cable Type
RG62A
Conductor Area CSA
0.32mm²
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
6.15mm
SVHC
No SVHC (07-Nov-2024)
Wire Gauge
22AWG
Impedance
93ohm
Reel Length (Metric)
30.5m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144