Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €520.420 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€520.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9059C BK021
Order Code1746658
Technical Datasheet
Coaxial Cable TypeRG59
Wire Gauge22AWG
Conductor Area CSA0.32mm²
Impedance73ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand SizeSolid
External Diameter6.15mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG59
Conductor Area CSA
0.32mm²
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
6.15mm
SVHC
No SVHC (07-Nov-2024)
Wire Gauge
22AWG
Impedance
73ohm
Reel Length (Metric)
304.8m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):25.4012