Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €1,463.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,463.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No891000 RD001
Order Code3244500
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge10AWG
Conductor Area CSA5.32mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand Size105 x 30AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter3.91mm
Approval SpecificationCSA AWM I A/B FT1, UL 1581, UL 1569
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
105 x 30AWG
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, UL 1581, UL 1569
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Red
Conductor Area CSA
5.32mm²
Reel Length (Metric)
305m
Voltage Rating
300V
External Diameter
3.91mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.0509