Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No85904 BK005
Order Code3249460
Product RangeXtra-Guard Flex Series
Technical Datasheet
2 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,188.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,188.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No85904 BK005
Order Code3249460
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge8AWG
Conductor Area CSA8.62mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Jacket ColourBlack
No. of Max Strands x Strand Size266 x 32AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter18.31mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
18.31mm
Product Range
Xtra-Guard Flex Series
No. of Cores
4Core
Conductor Area CSA
8.62mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
266 x 32AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.8652