Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No85225CY BK001
Order Code3246034
Product RangeXtra-Guard Flex Series
Technical Datasheet
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4,759.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€4,759.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No85225CY BK001
Order Code3246034
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores5Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourBlack
No. of Max Strands x Strand Size41 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.73mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
9.73mm
Product Range
Xtra-Guard Flex Series
No. of Cores
5Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
41 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):38.5554