Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No78319 SL001
Order Code2679119
Product RangeEcoGen EcoCable Mini Series
Technical Datasheet
1 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4,138.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€4,138.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No78319 SL001
Order Code2679119
Product RangeEcoGen EcoCable Mini Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs9 Pair
Wire Gauge26AWG
Conductor Area CSA0.154mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourSlate
No. of Max Strands x Strand Size19 x 38AWG
Voltage Rating300V
Jacket MaterialMPPE
Conductor MaterialTinned Copper
External Diameter6.81mm
Product RangeEcoGen EcoCable Mini Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 78319 SL001 from Alpha Wire is an EcoGen EcoCable Mini, recyclable, halogen free, slate colour 300V Supra-Shield foil + braid shield, multipair cable. EcoCable Mini is small but the performance advantages are big and it combines better performance with minimum environmental impact. It is 32% smaller and 44% lighter and 92% lower outgassing than PVC cable. It is approved by UL AWM 21460, UL VW-1, CSA I A/B FT1 and ISO 10993-5 standards. This cable is suitable for use in NFPA 79 applications.
- CPR: Not Yet Qualified
- Cable length of 1000ft (305m)
- 26AWG (0.154mm²) wire gauge size and 9 conductors
- 19/38 (19 x 0.102mm) stranding, 0.268inch (6.81mm) nominal diameter
- 0.007inch (0.18mm) insulation thickness, 0.015inch (0.38mm) jacket thickness
- Stranded tinned copper conductor, 100% recyclable mPPE insulation and jacketing
- Environmentally friendly contains no halogens, phthalates or heavy metals
- Low specific gravity of 1.03
- Temperature range from -40°C to 80°C
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
EcoGen EcoCable Mini Series
No. of Pairs
9 Pair
Conductor Area CSA
0.154mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 38AWG
Jacket Material
MPPE
External Diameter
6.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.5975