Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €216.240 |
Product Information
Product Overview
The 7131 BK001 is a 1000ft Hook-up Wire with stranded tinned copper conductor and irradiated XLPVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-C wire has the ability to withstand wear and abrasion, cut-through resistance, solder-iron resistance, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination. It is used in high-density wiring.
- CPR: Not Yet Qualified
- 5.5lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PVC
22AWG
1000ft
105°C
300V
1.575mm
-
Black
0.357mm²
304.8m
7 x 0.255mm
Tinned Copper
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 7131 BK001
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate